GBP | USD
Favorite

2936 VI005 36 AWG Hook-Up Wire Solid Violet 600V 100.0' (30.5m)
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 37.84000 £37.84
3 35.07000 £105.21
5 33.17000 £165.85
10 31.44300 £314.43
25 29.19720 £729.93
50 27.64260 £1,382.13
100 26.08760 £2,608.76
250 22.45952 £5,614.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 2936VI001-ND
  • Description: HOOK-UP SOLID 36AWG VIOLET 1000'
  • Quantity Available: 2 - Immediate
Alternate Color
  • Digi-Key Part Number: A2936Y-100-ND
  • Description: HOOK-UP SOLID 36AWG YELLOW 100'
  • Quantity Available: 6 - Immediate
  • Digi-Key Part Number: A2936W-100-ND
  • Description: HOOK-UP SOLID 36AWG WHITE 100'
  • Quantity Available: 0
  • Digi-Key Part Number: A2936S-100-ND
  • Description: HOOK-UP SOLID 36AWG SLATE 100'
  • Quantity Available: 3 - Immediate
  • Digi-Key Part Number: A2936R-100-ND
  • Description: HOOK-UP SOLID 36AWG RED 100'
  • Quantity Available: 0
  • Digi-Key Part Number: A2936A-100-ND
  • Description: HOOK-UP SOLID 36AWG ORANGE 100'
  • Quantity Available: 0

2936 VI005

Datasheet
Digi-Key Part Number A2936V-100-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2936 VI005
Copy  
Description HOOK-UP SOLID 36AWG VIOLET 100'
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

36 AWG Hook-Up Wire Solid Violet 600V 100.0' (30.5m)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Alpha Wire
Series ThermoThin
Packaging Spool
Part Status Active
Cable Type Hook-Up
Wire Gauge 36 AWG
Conductor Strand Solid
Conductor Material Copper, Nickel Coated
Jacket (Insulation) Material Fluoropolymer
Jacket (Insulation) Diameter 0.013" (0.33mm)
Jacket (Insulation) Thickness 0.004" (0.09mm)
Length 100.0' (30.5m)
Voltage 600V
Operating Temperature -150°C ~ 300°C
Jacket Color Violet
Ratings UL Style 11540
Features Chemical Resistant, High Temperature, UV Resistant
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2936 GR005

HOOK-UP SOLID 36AWG GREEN 100'

Alpha Wire

£37.84000 Details

2936 WH005

HOOK-UP SOLID 36AWG WHITE 100'

Alpha Wire

£36.91000 Details

2936 YL005

HOOK-UP SOLID 36AWG YELLOW 100'

Alpha Wire

£36.91000 Details

2936 OR005

HOOK-UP SOLID 36AWG ORANGE 100'

Alpha Wire

£37.84000 Details

2936 BK005

HOOK-UP SOLID 36AWG BLACK 100'

Alpha Wire

£36.91000 Details

2936 RD005

HOOK-UP SOLID 36AWG RED 100'

Alpha Wire

£37.84000 Details
Additional Resources
Standard Package 1
Other Names A2936V-100