GBP | USD
Favorite

2936 OR001 36 AWG Hook-Up Wire Solid Orange 600V 1000.0' (304.8m)
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 257.93000 £257.93
3 239.80667 £719.42
5 227.25800 £1,136.29
10 214.70900 £2,147.09
25 199.37320 £4,984.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A2936A-100-ND
  • Description: HOOK-UP SOLID 36AWG ORANGE 100'
  • Quantity Available: 0
Alternate Color
  • Digi-Key Part Number: 2936VI001-ND
  • Description: HOOK-UP SOLID 36AWG VIOLET 1000'
  • Quantity Available: 1 - Immediate
  • Digi-Key Part Number: 2936SL001-ND
  • Description: HOOK-UP SOLID 36AWG SLATE 1000'
  • Quantity Available: 3 - Immediate
  • Digi-Key Part Number: 2936BR001-ND
  • Description: HOOK-UP SOLID 36AWG BROWN 1000'
  • Quantity Available: 2 - Immediate
  • Digi-Key Part Number: A2936Y-1000-ND
  • Description: HOOK-UP SOLID 36AWG YELLOW 1000'
  • Quantity Available: 1 - Immediate
  • Digi-Key Part Number: A2936W-1000-ND
  • Description: HOOK-UP SOLID 36AWG WHITE 1000'
  • Quantity Available: 1 - Immediate

2936 OR001

Datasheet
Digi-Key Part Number 2936OR001-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2936 OR001
Copy  
Description HOOK-UP SOLID 36AWG ORANGE 1000'
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

36 AWG Hook-Up Wire Solid Orange 600V 1000.0' (304.8m)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Alpha Wire
Series ThermoThin
Packaging Spool
Part Status Active
Cable Type Hook-Up
Wire Gauge 36 AWG
Conductor Strand Solid
Conductor Material Copper, Nickel Coated
Jacket (Insulation) Material Fluoropolymer
Jacket (Insulation) Diameter 0.013" (0.33mm)
Jacket (Insulation) Thickness 0.004" (0.09mm)
Length 1000.0' (304.8m)
Voltage 600V
Operating Temperature -150°C ~ 300°C
Jacket Color Orange
Ratings UL Style 11540
Features Chemical Resistant, High Temperature, UV Resistant
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2936 GR005

HOOK-UP SOLID 36AWG GREEN 100'

Alpha Wire

£35.31000 Details
Additional Resources
Standard Package 1
Other Names 2936 OR001-ND
2936OR001