GBP | USD
Favorite

Price & Procurement
33,533 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.28000 £0.28
10 0.19500 £1.95
25 0.18160 £4.54
100 0.09850 £9.85
500 0.08038 £40.19
1,000 0.05963 £59.63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.28000

Excludes VAT

£0.33600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 785-1003-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: £0.05237
  • Cut Tape (CT)  : 785-1003-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,533 - Immediate
  • Unit Price: £0.28000

AO3403

Datasheet
Digi-Key Part Number 785-1003-6-ND
Copy  
Manufacturer

Alpha & Omega Semiconductor Inc.

Copy  
Manufacturer Part Number AO3403
Copy  
Description MOSFET P-CH 30V 2.6A SOT23
Copy  
Detailed Description

P-Channel 30V 2.6A (Ta) 1.4W (Ta) Surface Mount SOT-23-3L

Copy  
Customer Reference
Documents & Media
Datasheets AO3403
Other Related Documents AOS Green Policy
Environmental Information Alpha & Omega RoHS3
Featured Product AO34xx Series N-Channel and P-Channel MOSFETs
PCN Assembly/Origin Mult Devices Assembly 24/Apr/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 2.6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Rds On (Max) @ Id, Vgs 115mOhm @ 2.6A, 10V
Vgs(th) (Max) @ Id 1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7.2nC @ 10V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 315pF @ 15V
FET Feature -
Power Dissipation (Max) 1.4W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3L
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AO3418

MOSFET N-CH 30V 3.8A SOT23

Alpha & Omega Semiconductor Inc.

£0.27000 Details

AO3401A

MOSFET P-CH 30V 4A SOT23

Alpha & Omega Semiconductor Inc.

£0.29000 Details

STWD100NYWY3F

IC SUPERVISOR 1 CHANNEL SOT23-5

STMicroelectronics

£0.61000 Details

2N7002

MOSFET N-CH 60V 115MA SOT-23

ON Semiconductor

£0.24000 Details

AO3414

MOSFET N-CH 20V 4.2A SOT23

Alpha & Omega Semiconductor Inc.

£0.28000 Details

AO3407A

MOSFET P-CH 30V 4.3A SOT23

Alpha & Omega Semiconductor Inc.

£0.27000 Details
Additional Resources
Standard Package 1
Other Names 785-1003-6