GBP | USD

ACS722LLCTR-40AU-T Current Sensor 40A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 3.16000 £3.16
5 2.79000 £13.95
10 2.46400 £24.64
25 1.99920 £49.98
50 1.76680 £88.34
100 1.72020 £172.02
500 1.44130 £720.65
1,000 1.34831 £1,348.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.16000

Excludes VAT

£3.79200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1640-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £1.30181
  • Cut Tape (CT)  : 620-1640-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £3.16000

ACS722LLCTR-40AU-T

Datasheet
Digi-Key Part Number 620-1640-6-ND
Copy  
Manufacturer

Allegro MicroSystems

Copy  
Manufacturer Part Number ACS722LLCTR-40AU-T
Copy  
Description SENSOR CURRENT HALL 40A DC
Copy  
Detailed Description

Current Sensor 40A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets ACS722
Product Training Modules Hall Effect Current Sensor
Design Resources Development Tool Selector
Featured Product Allegro MicroSystems – Current Sensor ICs
HTML Datasheet ACS722
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Digi-Reel® 
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 40A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 66mV/A
Frequency DC ~ 80kHz
Linearity ±1%
Accuracy ±3%
Voltage - Supply 3V ~ 3.6V
Response Time 5µs
Current - Supply (Max) 12mA
Operating Temperature -40°C ~ 150°C
Polarization Unidirectional
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ACS722
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ACS722LLCTR-20AU-T

SENSOR CURRENT HALL 20A DC

Allegro MicroSystems

£3.16000 Details

ACS722LLCTR-10AU-T

SENSOR CURRENT HALL 10A DC

Allegro MicroSystems

£3.16000 Details

LP2992IM5-3.3/NOPB

IC REG LINEAR 3.3V 250MA SOT23-5

Texas Instruments

£0.83000 Details

TMP100NA/3K

SENSOR DIGITAL -55C-125C SOT23-6

Texas Instruments

£1.65000 Details

SI8220DB-D-IS

DGTL ISO 2.5KV GATE DRIVER 8SOIC

Silicon Labs

£1.11000 Details

APSG160ELL102MJB5S

CAP ALUM POLY 1000UF 20% 16V T/H

United Chemi-Con

£1.42000 Details
Additional Resources
Standard Package 1
Other Names 620-1640-6