ACS722LLCTR-10AB-T Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 3.19000 £3.19
5 2.82200 £14.11
10 2.49200 £24.92
25 2.02200 £50.55
50 1.78700 £89.35
100 1.73990 £173.99
500 1.45778 £728.89
1,000 1.36373 £1,363.73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.19000

Excludes VAT

£3.82800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1635-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £1.31670
  • Cut Tape (CT)  : 620-1635-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £3.19000

ACS722LLCTR-10AB-T

Datasheet
Digi-Key Part Number 620-1635-6-ND
Copy  
Manufacturer

Allegro MicroSystems

Copy  
Manufacturer Part Number ACS722LLCTR-10AB-T
Copy  
Description SENSOR CURRENT HALL 10A AC/DC
Copy  
Detailed Description

Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets ACS722
Product Training Modules Hall Effect Current Sensor
Design Resources Development Tool Selector
Featured Product Allegro MicroSystems – Current Sensor ICs
HTML Datasheet ACS722
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Digi-Reel® 
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 10A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 132mV/A
Frequency DC ~ 80kHz
Linearity ±1%
Accuracy ±3%
Voltage - Supply 3V ~ 3.6V
Response Time 5µs
Current - Supply (Max) 12mA
Operating Temperature -40°C ~ 150°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ACS722
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ACS722LLCTR-05AB-T

SENSOR CURRENT HALL 5A AC/DC

Allegro MicroSystems

£3.19000 Details

ACS722LLCTR-20AB-T

SENSOR CURRENT HALL 20A AC/DC

Allegro MicroSystems

£3.19000 Details

ACS722LLCTR-10AU-T

SENSOR CURRENT HALL 10A DC

Allegro MicroSystems

£3.19000 Details

1N4148W-7-F

DIODE GEN PURP 100V 150MA SOD123

Diodes Incorporated

£0.12000 Details

EHHD010A0B41Z

DC DC CONVERTER 12V 120W

ABB Power Electronics Inc.

£26.20000 Details

APT2012LSYCK/J3-PRV

LED YELLOW CLEAR 2SMD

Kingbright

£0.49000 Details
Additional Resources
Standard Package 1
Other Names 620-1635-6