GBP | USD

ACS722KMATR-10AB-T Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 4.07000 £4.07
5 3.59200 £17.96
10 3.17400 £31.74
25 2.57480 £64.37
50 2.27560 £113.78
100 2.21570 £221.57
500 1.85636 £928.18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.07000

Excludes VAT

£4.88400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1738-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £1.76084
  • Cut Tape (CT)  : 620-1738-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £4.13000

ACS722KMATR-10AB-T

Datasheet
Digi-Key Part Number 620-1738-6-ND
Copy  
Manufacturer

Allegro MicroSystems

Copy  
Manufacturer Part Number ACS722KMATR-10AB-T
Copy  
Description SENSOR CURRENT HALL 10A AC/DC
Copy  
Detailed Description

Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets ACS722KMA
Product Training Modules Hall Effect Current Sensor
Design Resources Development Tool Selector
HTML Datasheet ACS722KMA
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Digi-Reel® 
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 10A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 132mV/A
Frequency DC ~ 80kHz
Linearity ±1%
Accuracy ±2.5%
Voltage - Supply 3V ~ 3.6V
Response Time 5µs
Current - Supply (Max) 12mA
Operating Temperature -40°C ~ 125°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number ACS722
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ACS722LLCTR-10AB-T

SENSOR CURRENT HALL 10A AC/DC

Allegro MicroSystems

£3.24000 Details

ACS722KMATR-20AB-T

SENSOR CURRENT HALL 20A AC/DC

Allegro MicroSystems

£4.13000 Details

ACS724LLCTR-10AB-T

SENSOR CURRENT HALL 10A AC/DC

Allegro MicroSystems

£3.55000 Details

SN74LVC1G08DCK3

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

£0.28000 Details

ASEK-70331EESA-2P5U3-DK

EVAL BOARD FOR ACS70331

Allegro MicroSystems

£20.50000 Details

ACS71240LLCBTR-010B3

AUTOMOTIVE-GRADE, GALVANICALLY I

Allegro MicroSystems

£3.76000 Details
Additional Resources
Standard Package 1
Other Names 620-1738-6