GBP | USD
Favorite

A8654KLPTR-T Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Price & Procurement
8,989 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.46000 £2.46
10 2.21000 £22.10
25 2.08920 £52.23
100 1.71760 £171.76
250 1.54120 £385.30
500 1.48552 £742.76
1,000 1.23483 £1,234.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 620-1747-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: £1.19887
  • Digi-Reel®  : 620-1747-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,989 - Immediate
  • Unit Price: Digi-Reel®

A8654KLPTR-T

Datasheet
Digi-Key Part Number 620-1747-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A8654KLPTR-T
Copy  
Description IC REG BUCK ADJ 3A 16TSSOP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad

Copy  
Documents & Media
Datasheets A8654
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 36V
Current - Output 3A
Frequency - Switching 100kHz ~ 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-eTSSOP-EP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SC4525ESETRT

IC REG BUCK ADJUSTABLE 3A 8SOIC

Semtech Corporation

£1.15000 Details

A4403GEUTR-T

IC REG BUCK ADJUSTABLE 3A 16QFN

Allegro MicroSystems

£1.32000 Details
Additional Resources
Standard Package 1
Other Names 620-1747-1