GBP | USD
Favorite

A8518KLPTR-T LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 200mA 16-TSSOP-EP
Price & Procurement
3,802 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.96000 £2.96
10 2.65900 £26.59
25 2.51400 £62.85
100 2.06700 £206.70
250 1.85468 £463.67
500 1.78764 £893.82
1,000 1.48598 £1,485.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 620-1658-2-ND
  • Minimum Quantity: 8,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £1.34508

A8518KLPTR-T

Datasheet
Digi-Key Part Number 620-1658-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A8518KLPTR-T
Copy  
Description IC LED DRIVER RGLTR DIM 16TSSOP
Copy  
Detailed Description

LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 200mA 16-TSSOP-EP

Copy  
Documents & Media
Datasheets A8518
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 2
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 40V
Voltage - Output 40V
Current - Output / Channel 200mA
Frequency 2.15MHz
Dimming Analog, PWM
Applications Backlight
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 620-1658-1