GBP | USD
Favorite

A5995GEVSR-T Motor Driver DMOS Parallel 36-QFN-EP (6x6)
Price & Procurement
9,283 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.42000 £2.42
10 2.17300 £21.73
25 2.05360 £51.34
100 1.77980 £177.98
250 1.68852 £422.13
500 1.51508 £757.54
1,000 1.27779 £1,277.79
2,500 1.21390 £3,034.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1850-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £1.13424
  • Cut Tape (CT)  : 620-1850-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,283 - Immediate
  • Unit Price: £2.42000

A5995GEVSR-T

Datasheet
Digi-Key Part Number 620-1850-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A5995GEVSR-T
Copy  
Description IC MOTOR DRIVER 8V-40V 36QFN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Motor Driver DMOS Parallel 36-QFN-EP (6x6)

Copy  
Documents & Media
Datasheets A5995
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Digi-Reel® 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology DMOS
Step Resolution -
Applications General Purpose
Current - Output 3.2A
Voltage - Supply 8V ~ 40V
Voltage - Load 8V ~ 40V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-QFN-EP (6x6)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

A3995SEVTR-T

IC MOTOR DRIVER 3V-5.5V 36QFN

Allegro MicroSystems

£2.12000 Details

A4954ELPTR-T

IC MOTOR DRIVER 8V-40V 16TSSOP

Allegro MicroSystems

£2.17000 Details

DRV8872DDAR

IC MOTOR DRVR UNIPLR 8SO PWRPAD

Texas Instruments

£1.30000 Details

MC33926PNBR2

IC MOTOR DRIVER 5V-28V 32PQFN

NXP USA Inc.

£3.73000 Details

NZ9F3V3T5G

DIODE ZENER 3.3V 200MW SOD923

ON Semiconductor

£0.21000 Details

DRV8833RTYT

IC MOTOR DRIVER PAR 16QFN

Texas Instruments

£1.64000 Details
Additional Resources
Standard Package 1
Other Names 620-1850-6