GBP | USD
Favorite

A1203LLHLT-T Digital Switch Latch Open Drain Hall Effect SOT-23W
Price & Procurement
17,761 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.43000 £1.43
5 1.35200 £6.76
10 1.15900 £11.59
25 0.92680 £23.17
50 0.84960 £42.48
100 0.77240 £77.24
500 0.67586 £337.93
1,000 0.59861 £598.61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.43000

Excludes VAT

£1.71600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1011-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: £0.61073
  • Cut Tape (CT)  : 620-1011-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,761 - Immediate
  • Unit Price: £1.66000
  • Tape & Reel (TR)  : A1203LLHLX-T-ND
  • Minimum Quantity: 30,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.48467

A1203LLHLT-T

Datasheet
Digi-Key Part Number 620-1011-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A1203LLHLT-T
Copy  
Description MAGNETIC SWITCH LATCH SOT23W
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Digital Switch Latch Open Drain Hall Effect SOT-23W

Copy  
Documents & Media
Product Training Modules Hall Effect Current Sensor
Datasheets A1202/03
Design Resources Development Tool Selector
Featured Product Position Sensor ICs
EDA / CAD Models A1203LLHLT-T by SnapEDA
HTML Datasheet A1202/03
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Digi-Reel® 
Part Status Active
Function Latch
Technology Hall Effect
Polarization North Pole, South Pole
Sensing Range 9.5mT Trip, -9.5mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 3.8V ~ 24V
Current - Supply (Max) 7.5mA
Current - Output (Max) 25mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 150°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-23W
Package / Case SOT-23W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BU52012HFV-TR

MAGNETIC SWITCH UNIPOLAR HVSOF5

Rohm Semiconductor

£1.37000 Details

TCS40DPR,LF

MAGNETIC SWITCH OMNIPOLAR SOT23F

Toshiba Semiconductor and Storage

£0.33000 Details

AK8789

MAGNETIC SWITCH OMNIPOLAR 4SON

AKM Semiconductor Inc.

£1.07000 Details

DRV5032FADBZR

LP HALL 32FADBZR

Texas Instruments

£0.55000 Details

DRV5032-SOLAR-EVM

EVALUATION MODULE

Texas Instruments

£27.08000 Details

AH337-WG-7

MAGNETIC SWITCH UNIPOLAR SC59-3

Diodes Incorporated

£0.56000 Details
Additional Resources
Standard Package 1
Other Names 620-1011-6