GBP | USD
Favorite

AK8789 Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-DFN (1.1x1.4)
Price & Procurement
2,782 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.01000 £1.01
5 0.97200 £4.86
10 0.79000 £7.90
25 0.68000 £17.00
50 0.58900 £29.45
100 0.53440 £53.44
500 0.44934 £224.67
1,000 0.40076 £400.76
5,000 0.36433 £1,821.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 974-1072-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: £0.30913
  • Cut Tape (CT)  : 974-1072-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,782 - Immediate
  • Unit Price: £1.01000

AK8789

Datasheet
Digi-Key Part Number 974-1072-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AK8789
Copy  
Description MAGNETIC SWITCH OMNIPOLAR 4SON
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-DFN (1.1x1.4)

Copy  
Documents & Media
Datasheets AK8789
Product Training Modules 3D Magnetic Smart Switch Sensor
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±3.9mT Trip, ±3.7mT Release
Test Condition -30°C ~ 85°C
Voltage - Supply 1.6V ~ 5.5V
Current - Supply (Max) 9µA
Current - Output (Max) 500µA
Output Type Push-Pull
Features -
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 4-DFN (1.1x1.4)
Package / Case 4-XFDFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

A1250LLHLX-T

MAGNETIC SWITCH BIPOLAR SOT23W

Allegro MicroSystems

£1.42000 Details

BU52012HFV-TR

MAGNETIC SWITCH UNIPOLAR HVSOF5

Rohm Semiconductor

£1.28000 Details

TCS40DPR,LF

MAGNETIC SWITCH OMNIPOLAR SOT23F

Toshiba Semiconductor and Storage

£0.30000 Details

DRV5032FADBZR

LP HALL 32FADBZR

Texas Instruments

£0.46000 Details

BU52272NUZ-ZE2

OMNIPOLAR DETECTION HALL IC

Rohm Semiconductor

£0.49000 Details

SS552MT

MAGNETIC SWITCH OMNIPOLAR SOT89B

Honeywell Sensing and Productivity Solutions

£2.37000 Details
Additional Resources
Standard Package 1
Other Names 974-1072-6