GBP | USD
Favorite

AK8789 Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-DFN (1.1x1.4)
Price & Procurement
10,000 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
10,000 0.31014 £3,101.43
20,000 0.30461 £6,092.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 974-1072-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,782 - Immediate
  • Unit Price: £1.01000
  • Digi-Reel®  : 974-1072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,782 - Immediate
  • Unit Price: Digi-Reel®

AK8789

Datasheet
Digi-Key Part Number 974-1072-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AK8789
Copy  
Description MAGNETIC SWITCH OMNIPOLAR 4SON
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-DFN (1.1x1.4)

Copy  
Documents & Media
Datasheets AK8789
Product Training Modules 3D Magnetic Smart Switch Sensor
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization North Pole, South Pole
Sensing Range ±3.9mT Trip, ±3.7mT Release
Test Condition -30°C ~ 85°C
Voltage - Supply 1.6V ~ 5.5V
Current - Supply (Max) 9µA
Current - Output (Max) 500µA
Output Type Push-Pull
Features -
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 4-DFN (1.1x1.4)
Package / Case 4-XFDFN Exposed Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

A1250LLHLX-T

MAGNETIC SWITCH BIPOLAR SOT23W

Allegro MicroSystems

£1.43000 Details

BU52012HFV-TR

MAGNETIC SWITCH UNIPOLAR HVSOF5

Rohm Semiconductor

£1.28000 Details

TCS40DPR,LF

MAGNETIC SWITCH OMNIPOLAR SOT23F

Toshiba Semiconductor and Storage

£0.31000 Details

DRV5032FADBZR

LP HALL 32FADBZR

Texas Instruments

£0.47000 Details

BU52272NUZ-ZE2

OMNIPOLAR DETECTION HALL IC

Rohm Semiconductor

£0.50000 Details

LDC0851HDSGR

SENSOR PROX INDUCTIVE 8WDFN

Texas Instruments

£0.87000 Details
Additional Resources
Standard Package 10,000
Other Names 974-1072-2
AK8789 L
AK8789-L