GBP | USD
Favorite

Photo Not Available
96LEDK-I101WS55NE2
Non-Stock
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 119.13000 £119.13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£119.13000

Excludes VAT

£142.95599

Includes VAT

96LEDK-I101WS55NE2

Digi-Key Part Number 96LEDK-I101WS55NE2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 96LEDK-I101WS55NE2
Copy  
Description 10.1 WSVGA, LVDS 550 NITS, 140/1
Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Active
Touchscreen -
Interface LVDS
Dot Pixels -
Diagonal Screen Size 10.10" (256.54mm)
Backlight -
Graphics Color -
Display Mode -
Display Type -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1