GBP | USD
Favorite

Photo Not Available
96LEDK-A070WV40NB1
Non-Stock
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 76.05000 £76.05

Submit a request for quotation on quantities greater than those displayed.

96LEDK-A070WV40NB1

Datasheet
Digi-Key Part Number 96LEDK-A070WV40NB1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 96LEDK-A070WV40NB1
Copy  
Description 7 WVGA, LVDS, 400NITS, 160/160
Copy  
Documents & Media
Datasheets G070VW01 V0 Specification
Product Attributes
Type Description Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Active
Touchscreen Non-Touch
Interface LVDS
Dot Pixels 800 x 480
Diagonal Screen Size 7.00" (177.80mm)
Backlight LED
Graphics Color Red, Green, Blue (RGB)
Display Mode TN, Normally White
Display Type TFT LCD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1