GBP | USD
Favorite

AT25SF161-MHD-T FLASH Memory IC 16Mb (2M x 8) SPI 104MHz 8-UDFN (5x6)
Price & Procurement
6,537 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.63000 £0.63
10 0.57600 £5.76
25 0.56920 £14.23
50 0.56580 £28.29
100 0.50600 £50.60
250 0.50168 £125.42
500 0.49426 £247.13
1,000 0.47659 £476.59

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.63000

Excludes VAT

£0.75600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1265-1257-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £0.41830
  • Digi-Reel®  : 1265-1257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,537 - Immediate
  • Unit Price: Digi-Reel®

AT25SF161-MHD-T

Datasheet
Digi-Key Part Number 1265-1257-1-ND
Copy  
Manufacturer

Adesto Technologies

Copy  
Manufacturer Part Number AT25SF161-MHD-T
Copy  
Description IC FLASH 16MBIT SPI 104MHZ 8UDFN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

FLASH Memory IC 16Mb (2M x 8) SPI 104MHz 8-UDFN (5x6)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 16Mb (2M x 8)
Memory Interface SPI
Clock Frequency 104MHz
Write Cycle Time - Word, Page 5µs, 5ms
Voltage - Supply 2.5V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-UDFN Exposed Pad
Supplier Device Package 8-UDFN (5x6)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CM13032768DZFT

CRYSTAL 32.7680KHZ 12.5PF SMD

Citizen Finedevice Co Ltd

£0.36000 Details

SMAJ36CA-E3/5A

TVS DIODE 36V 58.1V DO214AC

Vishay General Semiconductor - Diodes Division

£0.32000 Details

ATSAMD21G18A-MU

IC MCU 32BIT 256KB FLASH 48QFN

Microchip Technology

£2.33000 Details

TLV70233DSER

IC REG LINEAR 3.3V 300MA 6WSON

Texas Instruments

£0.38000 Details

LD1086D2TTR

IC REG LINEAR POS ADJ 1.5A D2PAK

STMicroelectronics

£0.66000 Details

LM66100DCKT

IC OR CTRLR IDEAL DIODE SC70-6

Texas Instruments

£0.37000 Details
Additional Resources
Standard Package 1
Other Names 1265-1257-1