GBP | USD
Favorite

AXS-3225-04-08 4 Position For use with Crystal Oscillators
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
25 21.69480 £542.37

Submit a request for quotation on quantities greater than those displayed.

AXS-3225-04-08

Datasheet
Digi-Key Part Number 535-10126-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AXS-3225-04-08
Copy  
Description SOCKET 4PAD 3.2X2.5 OSCILLATOR
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4 Position For use with Crystal Oscillators

Copy  
Documents & Media
Datasheets AXS-3225-04-08
Environmental Information Abracon RoHS2 Cert
Featured Product AXS Series Precision Test and Burn-In Sockets
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series -
Part Status Active
Accessory Type Socket, Test and Burn In
For Use With/Related Products Crystal Oscillators
Number of Positions 4
Package Accepted 3.20mm x 2.50mm x 0.88mm
Specifications -
Includes -
Temperature -30°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

ASE3-27.000MHZ-KT

XTAL OSC XO 27.0000MHZ CMOS SMD

Abracon LLC

£1.23000 Details

ASVTX-11-A-20.000MHZ-T

XTAL OSC VCTCXO 20.0000MHZ SNWV

Abracon LLC

£2.98000 Details

ASVTX-11-A-26.000MHZ-T

XTAL OSC VCTCXO 26.0000MHZ SNWV

Abracon LLC

£2.98000 Details

ASE3-20.000MHZ-KT

XTAL OSC XO 20.0000MHZ CMOS SMD

Abracon LLC

£1.23000 Details

ASVTX-11-A-38.400MHZ-T

XTAL OSC VCTCXO 38.4000MHZ SNWV

Abracon LLC

£2.98000 Details

ASE3-27.000MHZ-KT

XTAL OSC XO 27.0000MHZ CMOS SMD

Abracon LLC

Digi-Reel® Details
Additional Resources
Standard Package 25
Other Names 535-10126
AXS32250408