GBP | USD
Favorite

ABS07W-32.768KHZ-J-1-T 32.768kHz ±10ppm Crystal 3pF 60 kOhms 2-SMD, No Lead
Price & Procurement
5,380 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.80000 £0.80
10 0.71000 £7.10
50 0.66300 £33.15
100 0.58590 £58.59
500 0.55510 £277.55
1,000 0.46258 £462.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14103-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.40651
  • Digi-Reel®  : 535-14103-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,380 - Immediate
  • Unit Price: Digi-Reel®

ABS07W-32.768KHZ-J-1-T

Datasheet
Digi-Key Part Number 535-14103-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS07W-32.768KHZ-J-1-T
Copy  
Description CRYSTAL 32.7680KHZ 3PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

32.768kHz ±10ppm Crystal 3pF 60 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABS07W
Packaging Cut Tape (CT) 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±10ppm
Load Capacitance 3pF
ESR (Equivalent Series Resistance) 60 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 105°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XRCGB25M000F3M00R0

CRYSTAL 25.0000MHZ 6PF SMD

Murata Electronics

£0.28000 Details

USBULC6-2M6

TVS DIODE 5V 17V 6UQFN

STMicroelectronics

£0.92000 Details

BLM18KG260TN1D

FERRITE BEAD 26 OHM 0603 1LN

Murata Electronics

£0.08000 Details

KSC641JLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

£0.51000 Details

DMP2130L-7

MOSFET P-CH 20V 3A SOT23-3

Diodes Incorporated

£0.37000 Details

EVQ-P7L01P

SWITCH TACTILE SPST-NO 0.05A 12V

Panasonic Electronic Components

£0.23000 Details
Additional Resources
Standard Package 1
Other Names 535-14103-1