GBP | USD
Favorite

ABS07W-32.768KHZ-D-2-T 32.768kHz ±20ppm Crystal 3pF 55 kOhms 2-SMD, No Lead
Price & Procurement
5,184 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.85000 £0.85
10 0.75200 £7.52
50 0.70300 £35.15
100 0.62120 £62.12
500 0.58854 £294.27
1,000 0.49044 £490.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-14105-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.43100
  • Cut Tape (CT)  : 535-14105-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,184 - Immediate
  • Unit Price: £0.85000

ABS07W-32.768KHZ-D-2-T

Datasheet
Digi-Key Part Number 535-14105-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS07W-32.768KHZ-D-2-T
Copy  
Description CRYSTAL 32.7680KHZ 3PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 3pF 55 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABS07W
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 3pF
ESR (Equivalent Series Resistance) 55 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BT832

RX TXRX MODULE BT TRC ANT SMD

Fanstel Corp.

£7.55000 Details

120TR

BATTERY CONTACT SOLID MULTI SMD

Keystone Electronics

£0.31000 Details

112TR

BATTERY CONTACT SPRING MULTI SMD

Keystone Electronics

£0.30000 Details

TP0610T-G

MOSFET P-CH 60V 0.12A SOT23-3

Microchip Technology

£0.57000 Details

V18ZA40P

VARISTOR 18V 2KA DISC 20MM

Littelfuse Inc.

£0.79000 Details

RCLAMP0554S.TCT

TVS DIODE 5V 15V SOT23-6

Semtech Corporation

£0.93000 Details
Additional Resources
Standard Package 1
Other Names 535-14105-6