GBP | USD
Favorite

ABS07AIG-32.768KHZ-9-D-T 32.768kHz ±20ppm Crystal 9pF 80 kOhms 2-SMD, No Lead
Price & Procurement
2,786 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.00000 £1.00
10 0.88500 £8.85
50 0.82720 £41.36
100 0.73090 £73.09
500 0.69240 £346.20
1,000 0.57699 £576.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13357-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.50705
  • Cut Tape (CT)  : 535-13357-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,786 - Immediate
  • Unit Price: £1.00000

ABS07AIG-32.768KHZ-9-D-T

Datasheet
Digi-Key Part Number 535-13357-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS07AIG-32.768KHZ-9-D-T
Copy  
Description CRYSTAL 32.768KHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 9pF 80 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ABS07AIG Series Datasheet
AIG Crystals Auto/Ind Grade Flyer
Environmental Information Abracon RoHS2 Cert
HTML Datasheet ABS07AIG Series Datasheet
EDA / CAD Models ABS07AIG-32.768KHZ-9-D-T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABS07AIG
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 80 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

535-13496-KIT

ABS07AIG AUTO GRD CRYSTAL KIT

Abracon LLC

£85.90000 Details
You May Also Be Interested In

ECS-320-8-36Q-CWY-TR

CRYSTAL 32MHZ 8PF SMD

ECS Inc.

£0.67000 Details
Additional Resources
Standard Package 1
Other Names 535-13357-6