GBP | USD
Favorite

Price & Procurement
1,095 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.79000 £0.79
10 0.70300 £7.03
50 0.65700 £32.85
100 0.58050 £58.05
500 0.54994 £274.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9641-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £0.41662
  • Cut Tape (CT)  : 535-9641-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,095 - Immediate
  • Unit Price: £0.79000

ABMM2-27.000MHZ-E2-T

Datasheet
Digi-Key Part Number 535-9641-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABMM2-27.000MHZ-E2-T
Copy  
Description CRYSTAL 27.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

27MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABMM2 Series Datasheet
ABMM2 Drawing
Mfg CAD Models ABMM2.stp
HTML Datasheet ABMM2 Series Datasheet
3D Drawings ABMM2.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABMM2
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.240" L x 0.142" W (6.00mm x 3.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-9641-6