GBP | USD
Favorite

Price & Procurement
3,210 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.76000 £0.76
10 0.66900 £6.69
50 0.62580 £31.29
100 0.55290 £55.29
500 0.52386 £261.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9634-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.41588
  • Cut Tape (CT)  : 535-9634-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,210 - Immediate
  • Unit Price: £0.76000

ABMM2-16.000MHZ-E2-T

Datasheet
Digi-Key Part Number 535-9634-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABMM2-16.000MHZ-E2-T
Copy  
Description CRYSTAL 16.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

16MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABMM2 Series Datasheet
ABMM2 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABMM2.stp
HTML Datasheet ABMM2 Series Datasheet
EDA / CAD Models ABMM2-16.000MHZ-E2-T by SnapEDA
3D Drawings ABMM2.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABMM2
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.240" L x 0.142" W (6.00mm x 3.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ABMM2-25.000MHZ-E2-T

CRYSTAL 25.0000MHZ 18PF SMD

Abracon LLC

£0.81000 Details

CC2591RGVR

IC RF FRONT END 2.4GHZ 16QFN

Texas Instruments

£4.98000 Details

PPPC032LFBN-RC

CONN HDR 6POS 0.1 GOLD PCB

Sullins Connector Solutions

£0.52000 Details

ESDCAN24-2BLY

TVS DIODE 24V 40V SOT23-3

STMicroelectronics

£0.32000 Details

ATMEGA32M1-AUR

IC MCU 8BIT 32KB FLASH 32TQFP

Microchip Technology

£3.83000 Details

IRFB3004PBF

MOSFET N-CH 40V 195A TO-220AB

Infineon Technologies

£3.52000 Details
Additional Resources
Standard Package 1
Other Names 535-9634-6