GBP | USD
Favorite

ABM8W-16.0000MHZ-7-K1Z-T3 16MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead
Price & Procurement
2,840 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.57000 £0.57
10 0.50500 £5.05
50 0.47260 £23.63
100 0.41760 £41.76
500 0.39566 £197.83
1,000 0.32971 £329.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-14028-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.29974
  • Cut Tape (CT)  : 535-14028-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,840 - Immediate
  • Unit Price: £0.57000

ABM8W-16.0000MHZ-7-K1Z-T3

Datasheet
Digi-Key Part Number 535-14028-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8W-16.0000MHZ-7-K1Z-T3
Copy  
Description CRYSTAL 16.0000MHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

16MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-14028-6