GBP | USD
Favorite

ABM8W-13.0000MHZ-4-B1U-T3 13MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Price & Procurement
2,984 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.56000 £0.56
10 0.49000 £4.90
50 0.45880 £22.94
100 0.40550 £40.55
500 0.38412 £192.06
1,000 0.32009 £320.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-14011-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.30130
  • Cut Tape (CT)  : 535-14011-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,984 - Immediate
  • Unit Price: £0.58000

ABM8W-13.0000MHZ-4-B1U-T3

Datasheet
Digi-Key Part Number 535-14011-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8W-13.0000MHZ-4-B1U-T3
Copy  
Description CRYSTAL 13.0000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

13MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 13MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-14011-6