GBP | USD
Favorite

Price & Procurement
136 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.73000 £0.73
10 0.64500 £6.45
50 0.60280 £30.14
100 0.53270 £53.27
500 0.50468 £252.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.73000

Excludes VAT

£0.87600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10299-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.40308
  • Cut Tape (CT)  : 535-10299-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 136 - Immediate
  • Unit Price: £0.77000

ABM8G-27.000MHZ-B4Y-T

Datasheet
Digi-Key Part Number 535-10299-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8G-27.000MHZ-B4Y-T
Copy  
Description CRYSTAL 27.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

27MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Featured Product ABM8G Series SMD Crystals
Datasheets ABM8G Series Datasheet
ABM8G Drawing
3D Drawings ABM8G-3D.pdf
Mfg CAD Models ABM8G.stp
HTML Datasheet ABM8G Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8G
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-10299-6