Add To Favorites
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.77000 £0.77
10 0.68500 £6.85
50 0.64000 £32.00
100 0.56560 £56.56
500 0.53586 £267.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 535-10291-6-ND
Copy   535-10291-6-ND
Quantity Available 3,370
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM8G-18.432MHZ-B4Y-T

Copy   ABM8G-18.432MHZ-B4Y-T
Description CRYSTAL 18.4320MHZ 10PF SMD
Copy   CRYSTAL 18.4320MHZ 10PF SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

18.432MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead

Copy   18.432MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ABM8G Series Datasheet
ABM8G Drawing
Environmental Information Abracon RoHS2 Cert
Featured Product ABM8G Series SMD Crystals
Mfg CAD Models ABM8G.stp
HTML Datasheet ABM8G Series Datasheet
EDA / CAD Models ABM8G-18.432MHZ-B4Y-T by SnapEDA
3D Drawings ABM8G-3D.pdf
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1425 (UK2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM8G
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 535-10291-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10291-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.40595
  • Cut Tape (CT) ? : 535-10291-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,370 - Immediate
  • Unit Price: £0.77000

18:08:32 8/20/2019