GBP | USD
Favorite

Price & Procurement
123 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.93000 £0.93
10 0.82200 £8.22
50 0.76800 £38.40
100 0.67870 £67.87
500 0.64294 £321.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10269-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.50433
  • Cut Tape (CT)  : 535-10269-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 123 - Immediate
  • Unit Price: £0.97000

ABM8G-18.432MHZ-18-D2Y-T

Datasheet
Digi-Key Part Number 535-10269-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8G-18.432MHZ-18-D2Y-T
Copy  
Description CRYSTAL 18.4320MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

18.432MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM8G Series Datasheet
ABM8G Drawing
Environmental Information Abracon RoHS2 Cert
Featured Product ABM8G Series SMD Crystals
Mfg CAD Models ABM8G.stp
HTML Datasheet ABM8G Series Datasheet
3D Drawings ABM8G-3D.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8G
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-10269-6