GBP | USD
Favorite

Price & Procurement
7,071 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.83000 £0.83
10 0.73800 £7.38
50 0.68920 £34.46
100 0.60900 £60.90
500 0.57700 £288.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9832-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £0.43712
  • Cut Tape (CT)  : 535-9832-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,071 - Immediate
  • Unit Price: £0.83000

ABM7-9.8304MHZ-D2Y-T

Datasheet
Digi-Key Part Number 535-9832-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM7-9.8304MHZ-D2Y-T
Copy  
Description CRYSTAL 9.8304MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

9.8304MHz ±20ppm Crystal 18pF 100 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM7 Series Datasheet
ABM7 Drawing
Environmental Information Abracon RoHS2 Cert
Featured Product ABM7 and ABM11 Crystals
Mfg CAD Models ABM7.stp
PCN Obsolescence/ EOL ABM7 Series 14/May/2015
ABM7 Series 24/Jul/2015
3D Drawings ABM7.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM7
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 9.8304MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-9832-6