Add To Favorites
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.82000 £0.82
10 0.72700 £7.27
50 0.67880 £33.94
100 0.59990 £59.99
500 0.56832 £284.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 535-9851-6-ND
Copy   535-9851-6-ND
Quantity Available 1,988
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM7-33.000MHZ-D2Y-T

Copy   ABM7-33.000MHZ-D2Y-T
Description CRYSTAL 33.0000MHZ 18PF SMD
Copy   CRYSTAL 33.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

33MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead

Copy   33MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Documents & Media
Datasheets ABM7 Series Datasheet
ABM7 Drawing
Environmental Information Abracon RoHS2 Cert
Featured Product ABM7 and ABM11 Crystals
Mfg CAD Models ABM7.stp
PCN Obsolescence/ EOL ABM7 Series 14/May/2015
ABM7 Series 24/Jul/2015
3D Drawings ABM7.pdf
Catalog Page 1424 (UK2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM7
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 33MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-9851-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9851-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £0.43055
  • Cut Tape (CT) ? : 535-9851-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,988 - Immediate
  • Unit Price: £0.82000

00:48:04 8/20/2019