GBP | USD
Favorite

Price & Procurement
7,883 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.95000 £0.95
10 0.84300 £8.43
50 0.78760 £39.38
100 0.69610 £69.61
500 0.65942 £329.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 300-8219-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: £0.49956
  • Cut Tape (CT)  : 300-8219-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,883 - Immediate
  • Unit Price: £0.95000

ABM3B-26.000MHZ-10-1-U-T

Datasheet
Digi-Key Part Number 300-8219-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM3B-26.000MHZ-10-1-U-T
Copy  
Description CRYSTAL 26.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

26MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM3B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-5032-04-04

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

£27.34000 Details

AXS-5032-04-07

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

£23.64600 Details

AXS-5032-04-06

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

£23.64600 Details

AXS-5032-04-12

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

£23.64600 Details

AXS-5032-04-02

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

£23.64600 Details
You May Also Be Interested In

CC2500RGPR

IC RF TXRX ISM>1GHZ 20VFQFN

Texas Instruments

£2.25000 Details

N.FL-R-SMT-1(10)

CONN N.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

£1.03000 Details

PRPC004DAAN-RC

CONN HEADER VERT 8POS 2.54MM

Sullins Connector Solutions

£0.21000 Details
Additional Resources
Standard Package 1
Other Names 300-8219-6