GBP | USD
Favorite

ABM2-20.000MHZ-D4Y-T 20MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Price & Procurement
2,017 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.46000 £2.46
10 2.40500 £24.05
50 2.28960 £114.48
100 2.00350 £200.35
500 1.94620 £973.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10885-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £1.50909
  • Cut Tape (CT)  : 535-10885-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,017 - Immediate
  • Unit Price: £2.46000

ABM2-20.000MHZ-D4Y-T

Datasheet
Digi-Key Part Number 535-10885-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM2-20.000MHZ-D4Y-T
Copy  
Description CRYSTAL 20.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

20MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM2 Series Datasheet
ABM2 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABM2.stp
PCN Design/Specification ABM2 Series 18/Mar/2019
ABM2 Series Product Improvement 15/Oct/2019
3D Drawings ABM2.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM2
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm)
Height - Seated (Max) 0.081" (1.80mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-10885-6