GBP | USD
Favorite

ABM12W-48.0000MHZ-7-D1X-T3 48MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Price & Procurement
2,873 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.95000 £0.95
10 0.84300 £8.43
50 0.78760 £39.38
100 0.69610 £69.61
500 0.65942 £329.71
1,000 0.54952 £549.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13996-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.48291
  • Cut Tape (CT)  : 535-13996-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,873 - Immediate
  • Unit Price: £0.95000

ABM12W-48.0000MHZ-7-D1X-T3

Datasheet
Digi-Key Part Number 535-13996-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM12W-48.0000MHZ-7-D1X-T3
Copy  
Description CRYSTAL 48.0000MHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

48MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM12W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ABS07-32.768KHZ-9-4-T

CRYSTAL 32.7680KHZ 9PF SMD

Abracon LLC

£0.37000 Details
Additional Resources
Standard Package 1
Other Names 535-13996-6