GBP | USD
Favorite

ABM11W-33.3330MHZ-4-B1U-T3 33.333MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead
Price & Procurement
2,976 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.73000 £0.73
10 0.64300 £6.43
50 0.60160 £30.08
100 0.53170 £53.17
500 0.50366 £251.83
1,000 0.41972 £419.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13901-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.36885
  • Digi-Reel®  : 535-13901-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,976 - Immediate
  • Unit Price: Digi-Reel®

ABM11W-33.3330MHZ-4-B1U-T3

Datasheet
Digi-Key Part Number 535-13901-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM11W-33.3330MHZ-4-B1U-T3
Copy  
Description CRYSTAL 33.3330MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

33.333MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM11W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 33.333MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13901-1