GBP | USD
Favorite

ABM11W-27.1200MHZ-8-B1U-T3 27.12MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Price & Procurement
1,715 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.72000 £0.72
10 0.63200 £6.32
50 0.59080 £29.54
100 0.52200 £52.20
500 0.49456 £247.28
1,000 0.41214 £412.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13882-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.36218
  • Cut Tape (CT)  : 535-13882-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,715 - Immediate
  • Unit Price: £0.72000

ABM11W-27.1200MHZ-8-B1U-T3

Datasheet
Digi-Key Part Number 535-13882-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM11W-27.1200MHZ-8-B1U-T3
Copy  
Description CRYSTAL 27.1200MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

27.12MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM11W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27.12MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13882-6