GBP | USD
Favorite

Price & Procurement
4,883 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.13000 £1.13
10 1.08300 £10.83
50 1.05800 £52.90
100 0.90670 £90.67
500 0.88152 £440.76
1,000 0.74300 £743.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10943-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.64110
  • Cut Tape (CT)  : 535-10943-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,883 - Immediate
  • Unit Price: £1.13000

ABM11-27.000MHZ-D2X-T3

Datasheet
Digi-Key Part Number 535-10943-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM11-27.000MHZ-D2X-T3
Copy  
Description CRYSTAL 27.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

27MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM11 Series Datasheet
ABM11 Drawing
ABM11-zzz Series Pkg Drawing
Environmental Information Abracon RoHS2 Cert
Featured Product ABM7 and ABM11 Crystals
Mfg CAD Models ABM11.stp
HTML Datasheet ABM11 Series Datasheet
3D Drawings ABM11.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM11
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.023" (0.59mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

HTSW-103-08-G-S

CONN HEADER VERT 3POS 2.54MM

Samtec Inc.

£0.37000 Details

SI5351A-B-GTR

IC CLK GENERATOR 200MHZ 10MSOP

Silicon Labs

£0.77000 Details

FK135EIHM0.032768-T3

CRYSTAL 32.7680KHZ 12.5PF SMD

Fox Electronics

£0.75000 Details

ADP1710AUJZ-R7

IC REG LIN POS ADJ 150MA TSOT5

Analog Devices Inc.

£1.16000 Details

TSW-102-24-T-S

CONN HEADER VERT 2POS 2.54MM

Samtec Inc.

£0.13000 Details

IM69D130V01XTSA1

MICROPHONE MEMS DIGITAL PDM OMNI

Infineon Technologies

£1.61000 Details
Additional Resources
Standard Package 1
Other Names 535-10943-6