GBP | USD
Favorite

ABM10W-50.0000MHZ-4-B1U-T3 50MHz ±10ppm Crystal 4pF 40 Ohms 4-SMD, No Lead
Price & Procurement
2,092 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.68000 £0.68
10 0.60100 £6.01
50 0.56200 £28.10
100 0.49650 £49.65
500 0.47040 £235.20
1,000 0.39200 £392.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13806-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.34448
  • Digi-Reel®  : 535-13806-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,092 - Immediate
  • Unit Price: Digi-Reel®

ABM10W-50.0000MHZ-4-B1U-T3

Datasheet
Digi-Key Part Number 535-13806-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-50.0000MHZ-4-B1U-T3
Copy  
Description CRYSTAL 50.0000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

50MHz ±10ppm Crystal 4pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 50MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13806-1