GBP | USD
Favorite

ABM10W-26.0000MHZ-8-D1X-T3 26MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
3,000 0.29974 £899.21
6,000 0.28975 £1,738.47
15,000 0.27975 £4,196.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 535-13744-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,925 - Immediate
  • Unit Price: £0.57000
  • Digi-Reel®  : 535-13744-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,925 - Immediate
  • Unit Price: Digi-Reel®

ABM10W-26.0000MHZ-8-D1X-T3

Datasheet
Digi-Key Part Number 535-13744-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-26.0000MHZ-8-D1X-T3
Copy  
Description CRYSTAL 26.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

26MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

DPX165950DT-8118A1

RF DIPLEXER 2.45/5.425GHZ 0603

TDK Corporation

£0.65000 Details

KC2520C25.0000C2LE00

XTAL OSC XO 25.0000MHZ CMOS SMD

Kyocera International Inc. Electronic Components

£1.48000 Details
Additional Resources
Standard Package 3,000
Other Names 535-13744-2