GBP | USD
Favorite

ABM10W-24.0000MHZ-6-B1U-T3 24MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Price & Procurement
2,805 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.59000 £0.59
10 0.52300 £5.23
50 0.48940 £24.47
100 0.43240 £43.24
500 0.40966 £204.83
1,000 0.34139 £341.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13709-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.31036
  • Cut Tape (CT)  : 535-13709-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,805 - Immediate
  • Unit Price: £0.59000

ABM10W-24.0000MHZ-6-B1U-T3

Datasheet
Digi-Key Part Number 535-13709-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-24.0000MHZ-6-B1U-T3
Copy  
Description CRYSTAL 24.0000MHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13709-6