GBP | USD
Favorite

Price & Procurement
1,448 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.98000 £0.98
10 0.87200 £8.72
50 0.81560 £40.78
100 0.72070 £72.07
500 0.68278 £341.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9622-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.51726
  • Cut Tape (CT)  : 535-9622-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,448 - Immediate
  • Unit Price: £0.98000

ABM10-24.000MHZ-8-7-A15-T

Datasheet
Digi-Key Part Number 535-9622-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10-24.000MHZ-8-7-A15-T
Copy  
Description CRYSTAL 24.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

24MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM10 Series Datasheet
ABM10 Drawing
ABM10-zzz Series Pkg Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABM10.stp
HTML Datasheet ABM10 Series Datasheet
EDA / CAD Models ABM10-24.000MHZ-8-7-A15-T by SnapEDA
3D Drawings ABM10.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-2520-04-09

SOCKET 4PAD 2.5X2.0 CRYSTAL

Abracon LLC

£24.48360 Details

AXS-2520-04-10

SOCKET 4PAD 2.5X2.0 CRYSTAL

Abracon LLC

£24.48360 Details
Additional Resources
Standard Package 1
Other Names 535-9622-6