GBP | USD
Favorite

Price & Procurement
1,323 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.34000 £1.34
10 1.28000 £12.80
50 1.25020 £62.51
100 1.07160 £107.16
500 1.04180 £520.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10179-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £0.79826
  • Cut Tape (CT)  : 535-10179-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,323 - Immediate
  • Unit Price: £1.34000

ABLS-LR-12.000MHZ-T

Datasheet
Digi-Key Part Number 535-10179-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-LR-12.000MHZ-T
Copy  
Description CRYSTAL 12.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

12MHz ±50ppm Crystal 18pF 15 Ohms HC-49/US

Copy  
Documents & Media
Datasheets ABLS-LR Series Datasheet
ABLS-LR Drawing
Environmental Information Abracon RoHS2 Cert
Featured Product ABLS-LR Series SMD Crystals
Mfg CAD Models ABLS-LR.stp
3D Drawings ABLS-LR 3D Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS-LR
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 15 Ohms
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-10179-6