GBP | USD
Favorite

Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1,000 0.79826 £798.26
3,000 0.75767 £2,273.00
5,000 0.73061 £3,653.03
10,000 0.70355 £7,035.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 535-10179-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,323 - Immediate
  • Unit Price: £1.34000
  • Digi-Reel®  : 535-10179-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,323 - Immediate
  • Unit Price: Digi-Reel®

ABLS-LR-12.000MHZ-T

Datasheet
Digi-Key Part Number 535-10179-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-LR-12.000MHZ-T
Copy  
Description CRYSTAL 12.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

12MHz ±50ppm Crystal 18pF 15 Ohms HC-49/US

Copy  
Documents & Media
Datasheets ABLS-LR Series Datasheet
ABLS-LR Drawing
Environmental Information Abracon RoHS2 Cert
Featured Product ABLS-LR Series SMD Crystals
Mfg CAD Models ABLS-LR.stp
3D Drawings ABLS-LR 3D Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS-LR
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 15 Ohms
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names 535-10179-2
ABLSLR12000MHZT