GBP | USD
Favorite

Price & Procurement
2,123 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.67000 £0.67
10 0.58900 £5.89
50 0.55140 £27.57
100 0.48720 £48.72
500 0.46160 £230.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9915-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £0.34969
  • Cut Tape (CT)  : 535-9915-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,123 - Immediate
  • Unit Price: £0.67000

ABLS-19.6608MHZ-L4Q-T

Datasheet
Digi-Key Part Number 535-9915-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-19.6608MHZ-L4Q-T
Copy  
Description CRYSTAL 19.6608MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

19.6608MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 19.6608MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -55°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-1147-02-02

SOCKET 2PAD 11.5X4.8 CRYSTAL

Abracon LLC

£25.61880 Details
Additional Resources
Standard Package 1
Other Names 535-9915-6