GBP | USD
Favorite

AXA010A0X3-SRZ Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 10A 10V - 14V Input
Price & Procurement
561 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 10.62000 £10.62
5 10.53800 £52.69
10 10.45600 £104.56
25 10.29520 £257.38
50 9.97360 £498.68
100 9.00840 £900.84

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£10.62000

Excludes VAT

£12.74400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 555-1061-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: £8.84756
  • Digi-Reel®  : 555-1061-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 561 - Immediate
  • Unit Price: Digi-Reel®

AXA010A0X3-SRZ

Datasheet
Digi-Key Part Number 555-1061-1-ND
Copy  
Manufacturer

ABB Power Electronics Inc.

Copy  
Manufacturer Part Number AXA010A0X3-SRZ
Copy  
Description DC DC CONVERTER 0.8-5.5V 55W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 10A 10V - 14V Input

Copy  
Customer Reference
Documents & Media
Datasheets 12V AustinLynx™ 10A Datasheet
Product Training Modules End-to-End Power Solutions
Manufacturer Product Page Power Module Wizard™
Product Attributes
Type Description Select All
Categories
Manufacturer ABB Power Electronics Inc.
Series Austin Lynx™
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 10V
Voltage - Input (Max) 14V
Voltage - Output 1 0.8 ~ 5.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Power (Watts) 55W
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 93%
Mounting Type Surface Mount
Package / Case 6-SMD Module
Size / Dimension 1.30" L x 0.43" W x 0.33" H (33.0mm x 10.9mm x 8.3mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 555-1061-1