GBP | USD

TVL-55682D101U-LW-I-AAN Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 10.1" (256.54mm) 1024 x 600
Price & Procurement
0 In Stock

TVL-55682D101U-LW-I-AAN

Datasheet
Digi-Key Part Number 73-13870-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TVL-55682D101U-LW-I-AAN
Copy  
Description LCD 10.1" TFT DISPLAY
Copy  
Detailed Description

Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 10.1" (256.54mm) 1024 x 600

Copy  
Documents & Media
Datasheets TVL-55682D101U-LW-I-AAN
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International, Inc.
Series -
Part Status Obsolete
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 10.1" (256.54mm)
Viewing Area 222.72mm W x 125.28mm H
Backlight LED - White
Dot Pixels 1024 x 600
Interface LVDS
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.22mm W x 0.21mm H
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 73-13870
M101NWT2 R2