TMCM-1110 STEPROCKER Stepper, Bipolar 12 ~ 24VDC Supply 1A, 2.8A 10 ~ 30V Load
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 70.56000 £70.56
10 63.35000 £633.50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£70.56000

Excludes VAT

£84.67200

Includes VAT

TMCM-1110 STEPROCKER

Datasheet
Digi-Key Part Number 1460-TMCM-1110STEPROCKER-ND
Copy  
Manufacturer

Trinamic Motion Control GmbH

Copy  
Manufacturer Part Number TMCM-1110 STEPROCKER
Copy  
Description STEPPER DRIVER 1A 2.8A 10-30V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Stepper, Bipolar 12 ~ 24VDC Supply 1A, 2.8A 10 ~ 30V Load

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Trinamic Motion Control GmbH
Series TMCM
Packaging Bulk 
Part Status Active
Type Board
Motor Type Stepper
Control / Drive Type Stepper, Bipolar
Number of Motors 1
Voltage - Load 10 ~ 30V
Current - Output 1A, 2.8A
Voltage - Supply 12 ~ 24VDC
Interface RS-485, Step / Direction, USB
Mounting Type Chassis Mount
Operating Temperature -25°C ~ 80°C
Features -
For Use With/Related Products -
Weight -
Base Part Number TMCM-1110
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TMCM-1111 STEPROCKER

BOARD CONTROLLER DRIVER STEPPER

Trinamic Motion Control GmbH

£83.38000 Details

TMCM-6110

STEPPER DRIVER 1.1A 7-34V LOAD

Trinamic Motion Control GmbH

£175.23000 Details

TMCM-1141

STEPPER DRIVER 1.1A 1.7A 9-28V

Trinamic Motion Control GmbH

£96.70000 Details

TMCM-1211 STEPROCKER

STEPPER DRIVER 1.2A, 3.1A, 6.0A,

Trinamic Motion Control GmbH

£162.37000 Details

TMCM-1316 STEPROCKER

STEPPER DRIVER 1.2A, 3.1A, 6.0A,

Trinamic Motion Control GmbH

£170.24000 Details

82635AWGDVKPMP

REALSENSE DEPTH CAMERA D435

Intel RealSense

£140.57000 Details
Additional Resources
Standard Package 5
Other Names 10-0207
10-0239
10-0239#
10-0260
1460-1010
1460-1010-ND
1460-TMCM-1110STEPROCKER
TMCM-1110-STEPROCKER