GBP | USD
Favorite

STD70N10F4 N-Channel 100V 60A (Tc) 125W (Tc) Surface Mount DPAK
Price & Procurement
4,953 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.31000 £1.31
10 1.17100 £11.71
25 1.11120 £27.78
100 0.83330 £83.33
250 0.82536 £206.34
500 0.70632 £353.16
1,000 0.57538 £575.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.31000

Excludes VAT

£1.57200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 497-8806-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £0.56744
  • Digi-Reel®  : 497-8806-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,953 - Immediate
  • Unit Price: Digi-Reel®

STD70N10F4

Datasheet
Digi-Key Part Number 497-8806-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STD70N10F4
Copy  
Description MOSFET N-CH 100V 60A DPAK
Copy  
Detailed Description

N-Channel 100V 60A (Tc) 125W (Tc) Surface Mount DPAK

Copy  
Documents & Media
Datasheets STx70N10F4
Other Related Documents STD70N10F4 View All Specifications
Product Training Modules STMicroelectronics ST MOSFETs
Simulation Models STD70N10F4 Spice Model
HTML Datasheet STx70N10F4
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series DeepGATE™, STripFET™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 19.5mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 85nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5800pF @ 25V
FET Feature -
Power Dissipation (Max) 125W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number STD70N
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2N7002K

MOSFET N-CH 60V 300MA SOT23

ON Semiconductor

£0.29000 Details

SQD50N10-8M9L_GE3

MOSFET N-CHAN 100V TO252

Vishay Siliconix

£1.25000 Details
Additional Resources
Standard Package 1
Other Names 497-8806-1