Add To Favorites
MAKER-PRO-BNDL Circuit Design, PCB Design Perpetual Unlimited Connections Electronic Design Automation (EDA) Electronically Delivered
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 390.77000 £390.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAKER-PRO-BNDL-ND
Copy   MAKER-PRO-BNDL-ND
Quantity Available Available
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAKER-PRO-BNDL

Copy   MAKER-PRO-BNDL
Description PADS MAKER PRO PERPETUAL
Copy   PADS MAKER PRO PERPETUAL
Detailed Description

Circuit Design, PCB Design Perpetual Unlimited Connections Electronic Design Automation (EDA) Electronically Delivered

Copy   Circuit Design, PCB Design Perpetual Unlimited Connections  Electronic Design Automation (EDA) Electronically Delivered
Product Attributes Select All
Categories
Manufacturer Mentor, a Siemens Business
Series PADS MakerPro
Part Status Active
Type Circuit Design, PCB Design
Applications Electronic Design Automation (EDA)
Edition Professional
License Length Perpetual
License - User Details Unlimited Connections
Operating System Windows 7, 8, 8.1, 10
For Use With/Related Products -
Media Delivery Type Electronically Delivered
Note Layout & schematic. 6 signal layers. 50 in² routing area. Unlimited schematic sheets & signal connections. No autorouting.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • Photo Not Available
  • QCPD365-PR
  • Quadcept Inc.
  • PCB DESIGNER
  • Unit Price £852.80000
  • QCPD365-PR-ND
  • Photo Not Available
  • QCCD365-PR
  • Quadcept Inc.
  • CIRCUIT DESIGNER
  • Unit Price £335.95000
  • QCCD365-PR-ND
  • UL-SLV - Ultra Librarian | UL-SLV-ND DigiKey Electronics
  • UL-SLV
  • Ultra Librarian
  • ULTRA LIBRARIAN SILVER ONE USER
  • Unit Price £391.55000
  • UL-SLV-ND
  • PCB-RULER-12INCH - Digi-Key Electronics | PCB-RULER-ND DigiKey Electronics
  • PCB-RULER-12INCH
  • Digi-Key Electronics
  • PCB LAYOUT REFERENCE RULER 12"
  • Unit Price £3.88000
  • PCB-RULER-ND
  • 1554 - Adafruit Industries LLC | 1528-1024-ND DigiKey Electronics
  • 1554
  • Adafruit Industries LLC
  • PCB RULER 6"
  • Unit Price £3.88000
  • 1528-1024-ND
Additional Resources
Standard Package ? 1

00:40:22 12/13/2018