GBP | USD
Favorite

FFC3B11-09-T 9 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Price & Procurement
2,937 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.33000 £0.33
10 0.31400 £3.14
25 0.28280 £7.07
50 0.25120 £12.56
100 0.24080 £24.08
250 0.21984 £54.96
500 0.20936 £104.68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.33000

Excludes VAT

£0.39600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 2073-FFC3B11-09-TTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: £0.15797

FFC3B11-09-T

Datasheet
Digi-Key Part Number 2073-FFC3B11-09-TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FFC3B11-09-T
Copy  
Description 09W, 1.0MM FFC CONN, R/A,TOP CON
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

9 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer GCT
Series FFC3B11
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 9
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.098" (2.50mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Thermoplastic
Actuator Material Thermoplastic
Features Solder Retention
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.4A
Contact Finish Thickness -
Housing Color Natural
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2073-FFC3B11-09-TCT