GBP | USD

Non-Stock

DX2R005HN2E700

Datasheet
Digi-Key Part Number 670-1190-1-ND
Copy  
Manufacturer

JAE Electronics

Copy  
Manufacturer Part Number DX2R005HN2E700
Copy  
Description CONN RCPT USB2.0 MINI B SMD R/A
Copy  
Detailed Description

USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets DX2,3 Series
Input-Output Selection Guide
PCN Obsolescence/ EOL Multiple Devices 17/Apr/2015
HTML Datasheet Input-Output Selection Guide
Product Attributes
Type Description Select All
Categories
Manufacturer JAE Electronics
Series DX2
Packaging Cut Tape (CT) 
Part Status Obsolete
Connector Type USB - mini B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Board Guide, Solder Retention
Ingress Protection -
Operating Temperature -20°C ~ 60°C
Number of Ports 1
Current Rating (Amps) 1A
Voltage - Rated 30V
Mating Cycles 5000
Shielding Unshielded
Contact Finish Gold
Shell/Shielding Material Copper Alloy
Material Flammability Rating -
Insulation Color Black
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 670-1190-1