GBP | USD
Favorite

Photo Not Available
3M CM592 0.75" X 1.25"-25
Available To Order
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
6 9.37000 £56.22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£9.37000

Excludes VAT

£11.24400

Includes VAT

3M CM592 0.75" X 1.25"-25

Datasheet
Digi-Key Part Number 3MCM5920.75"X1.25"-25-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3M CM592 0.75" X 1.25"-25
Copy  
Description 3M CM592 RADIANT LIGHT FILM - 0.
Copy  
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Radiant Light Films
Product Attributes
Type Description Select All
Categories
Manufacturer 3M (TC)
Series -
Part Status Active
Type Radiant Light Film
Width 0.75" (19.05mm)
Length 1.25" (31.75mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 3M CM592 0.75" X 1.25"-25-ND
3MCM5920.75"X1.25"-25