GBP | USD
Favorite

Photo Not Available
0.125-5-CM592
Available To Order
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
16 1.90125 £30.42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.90125

Excludes VAT

£2.28150

Includes VAT

0.125-5-CM592

Datasheet
Digi-Key Part Number 0.125-5-CM592-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0.125-5-CM592
Copy  
Description 3M CM592 RADIANT LIGHT FILM - 0.
Copy  
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Radiant Light Films
Product Attributes
Type Description Select All
Categories
Manufacturer 3M (TC)
Series -
Part Status Active
Type Radiant Light Film
Width 0.13" (3.18mm)
Length 15' (4.6m) 5 yds
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1